




T77V1D10-24 | |
|---|---|
DigiKey Part Number | PB445-ND |
Manufacturer | |
Manufacturer Product Number | T77V1D10-24 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T77V1D10-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.61000 | RM13.61 |
| 10 | RM12.12600 | RM121.26 |
| 25 | RM11.58040 | RM289.51 |
| 50 | RM11.18340 | RM559.17 |
| 100 | RM10.80050 | RM1,080.05 |
| 300 | RM10.21900 | RM3,065.70 |
| 500 | RM9.95936 | RM4,979.68 |
| 1,000 | RM9.61723 | RM9,617.23 |
| Unit Price without VAT: | RM13.61000 |
|---|---|
| Unit Price with VAT: | RM14.97100 |






