



RT334048 | |
|---|---|
DigiKey Part Number | PB2560-ND |
Manufacturer | |
Manufacturer Product Number | RT334048 |
Description | RELAY GEN PURPOSE SPST 16A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT334048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.52 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.15000 | RM17.15 |
| 20 | RM14.75800 | RM295.16 |
| 40 | RM14.25325 | RM570.13 |
| 60 | RM13.96500 | RM837.90 |
| 100 | RM13.61040 | RM1,361.04 |
| 260 | RM12.97077 | RM3,372.40 |
| 500 | RM12.55008 | RM6,275.04 |
| 1,000 | RM12.11878 | RM12,118.78 |
| Unit Price without VAT: | RM17.15000 |
|---|---|
| Unit Price with VAT: | RM18.86500 |

