
CRGP0603F10K | |
|---|---|
DigiKey Part Number | A130428TR-ND - Tape & Reel (TR) A130428CT-ND - Cut Tape (CT) A130428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F10K |
Description | RES 10K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.34100 | RM3.41 |
| 25 | RM0.26640 | RM6.66 |
| 50 | RM0.22500 | RM11.25 |
| 100 | RM0.19000 | RM19.00 |
| 250 | RM0.15928 | RM39.82 |
| 500 | RM0.14040 | RM70.20 |
| 1,000 | RM0.12535 | RM125.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09089 | RM454.45 |
| 10,000 | RM0.08552 | RM855.20 |
| 15,000 | RM0.08285 | RM1,242.75 |
| 25,000 | RM0.08233 | RM2,058.25 |
| 35,000 | RM0.08202 | RM2,870.70 |
| 50,000 | RM0.07953 | RM3,976.50 |
| 60,000 | RM0.07938 | RM4,762.80 |
| 120,000 | RM0.07889 | RM9,466.80 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

