
NT-SMA-G | |
|---|---|
DigiKey Part Number | 343-NT-SMA-G-ND |
Manufacturer | |
Manufacturer Product Number | NT-SMA-G |
Description | CONN NUT FOR SMA CONNECTORS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For SMA Connectors |
Datasheet | Datasheet |
EDA/CAD Models | NT-SMA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Nut | |
For Use With/Related Products | SMA Connectors | |
Body Material | - | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.06000 | RM2.06 |
| 500 | RM1.89608 | RM948.04 |
| 1,000 | RM1.68540 | RM1,685.40 |
| 5,000 | RM1.58006 | RM7,900.30 |
| Unit Price without VAT: | RM2.06000 |
|---|---|
| Unit Price with VAT: | RM2.26600 |











