
ANT-W63-CW-RCS-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-W63-CW-RCS-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-CW-RCS-SMA |
Description | WIFI6/6E/7 COMPACT RIGHT ANGLE W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-CW-RCS-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | 2.2, 2.7 | |
Return Loss | - | |
Gain | 7.7dBi, 5.4dBi, 6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.126" (54.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.14000 | RM31.14 |
| 250 | RM30.04224 | RM7,510.56 |
| 500 | RM28.90478 | RM14,452.39 |
| 1,000 | RM27.80910 | RM27,809.10 |
| Unit Price without VAT: | RM31.14000 |
|---|---|
| Unit Price with VAT: | RM34.25400 |

