D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/64-369

DigiKey Part Number
1506-1070-ND
Manufacturer
Manufacturer Product Number
M39029/64-369
Description
CONN D-SUB PIN 20-24AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
M39029/64-369 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181,268
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.98000RM1.98
10RM1.66900RM16.69
25RM1.56400RM39.10
50RM1.48980RM74.49
100RM1.41830RM141.83
250RM1.32944RM332.36
500RM1.26590RM632.95
1,000RM1.20544RM1,205.44
2,500RM1.12992RM2,824.80
Unit Price without VAT:RM1.98000
Unit Price with VAT:RM2.17800