




DT04-2P-E004 | |
|---|---|
DigiKey Part Number | 1734-1372-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-E004 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.61900 | RM36.19 |
| 25 | RM3.39120 | RM84.78 |
| 50 | RM3.22840 | RM161.42 |
| 100 | RM3.07370 | RM307.37 |
| 250 | RM2.88120 | RM720.30 |
| 500 | RM2.74358 | RM1,371.79 |
| 1,000 | RM2.61254 | RM2,612.54 |
| 3,000 | RM2.41769 | RM7,253.07 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |











