Socket Contact Gold Crimp 20 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0462-201-2031

DigiKey Part Number
1734-0462-201-2031-ND
Manufacturer
Manufacturer Product Number
0462-201-2031
Description
CONN SOCKET 20AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
0462-201-2031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,753
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.96000RM3.96
10RM3.37900RM33.79
25RM3.16840RM79.21
50RM3.01680RM150.84
100RM2.87230RM287.23
250RM2.69244RM673.11
500RM2.56384RM1,281.92
1,000RM2.44139RM2,441.39
2,500RM2.28852RM5,721.30
Unit Price without VAT:RM3.96000
Unit Price with VAT:RM4.35600