Socket Contact Nickel Crimp 20 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0462-201-20141

DigiKey Part Number
1734-1332-ND
Manufacturer
Manufacturer Product Number
0462-201-20141
Description
CONN SOCKET 20AWG NICKEL CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 20 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
0462-201-20141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,237
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.50000RM3.50
10RM2.97100RM29.71
25RM2.78440RM69.61
50RM2.65020RM132.51
100RM2.52350RM252.35
250RM2.36544RM591.36
500RM2.25236RM1,126.18
1,000RM2.14484RM2,144.84
2,500RM2.01055RM5,026.38
Manufacturers Standard Package
Unit Price without VAT:RM3.50000
Unit Price with VAT:RM3.85000