


A3CCH-1018G | |
|---|---|
DigiKey Part Number | A3CCH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1018G |
Description | IDC CABLE - AKC10H/AE10G/AKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.58000 | RM25.58 |
| 10 | RM21.72500 | RM217.25 |
| 25 | RM20.36480 | RM509.12 |
| 50 | RM19.39140 | RM969.57 |
| 100 | RM18.46570 | RM1,846.57 |
| 250 | RM17.30992 | RM4,327.48 |
| 500 | RM16.48406 | RM8,242.03 |
| 1,000 | RM15.69798 | RM15,697.98 |
| 2,500 | RM14.71639 | RM36,790.97 |
| Unit Price without VAT: | RM25.58000 |
|---|---|
| Unit Price with VAT: | RM28.13800 |








