


A1CXH-1036G | |
|---|---|
DigiKey Part Number | A1CXH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-1036G |
Description | IDC CABLE - AKC10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.57000 | RM21.57 |
| 10 | RM18.31600 | RM183.16 |
| 25 | RM17.16560 | RM429.14 |
| 50 | RM16.34580 | RM817.29 |
| 100 | RM15.56510 | RM1,556.51 |
| 250 | RM14.59068 | RM3,647.67 |
| 500 | RM13.89460 | RM6,947.30 |
| 1,000 | RM13.23191 | RM13,231.91 |
| 2,500 | RM12.40443 | RM31,011.08 |
| Unit Price without VAT: | RM21.57000 |
|---|---|
| Unit Price with VAT: | RM23.72700 |











