



5749180-1 | |
|---|---|
DigiKey Part Number | 5749180-1-ND |
Manufacturer | |
Manufacturer Product Number | 5749180-1 |
Description | CONN RCPT FMALE MINI DIN 6P SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5749180-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | Audio, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.35000 | RM9.35 |
| 10 | RM7.93000 | RM79.30 |
| 37 | RM7.22892 | RM267.47 |
| 74 | RM6.88392 | RM509.41 |
| 111 | RM6.68964 | RM742.55 |
| 259 | RM6.30104 | RM1,631.97 |
| 518 | RM6.00017 | RM3,108.09 |
| 1,036 | RM5.71385 | RM5,919.55 |
| 2,516 | RM5.36732 | RM13,504.18 |
| Unit Price without VAT: | RM9.35000 |
|---|---|
| Unit Price with VAT: | RM10.28500 |


