



3-640623-8 | |
|---|---|
DigiKey Part Number | A30820-ND |
Manufacturer | |
Manufacturer Product Number | 3-640623-8 |
Description | CONN RCPT 8POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640623-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.87000 | RM2.87 |
| 10 | RM2.43500 | RM24.35 |
| 25 | RM2.28200 | RM57.05 |
| 50 | RM2.17340 | RM108.67 |
| 100 | RM2.06920 | RM206.92 |
| 250 | RM1.93940 | RM484.85 |
| 500 | RM1.84678 | RM923.39 |
| 1,000 | RM1.75859 | RM1,758.59 |
| 2,500 | RM1.64847 | RM4,121.18 |
| Unit Price without VAT: | RM2.87000 |
|---|---|
| Unit Price with VAT: | RM3.15700 |
















