



282837-9 | |
|---|---|
DigiKey Part Number | A135915-ND |
Manufacturer | |
Manufacturer Product Number | 282837-9 |
Description | TERM BLK 9P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282837-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.56000 | RM20.56 |
| 10 | RM14.59600 | RM145.96 |
| 25 | RM12.79880 | RM319.97 |
| 50 | RM11.68660 | RM584.33 |
| 100 | RM10.77050 | RM1,077.05 |
| 300 | RM9.66773 | RM2,900.32 |
| 500 | RM9.27644 | RM4,638.22 |
| 1,000 | RM8.84544 | RM8,845.44 |
| 5,000 | RM8.37391 | RM41,869.55 |
| Unit Price without VAT: | RM20.56000 |
|---|---|
| Unit Price with VAT: | RM22.61600 |











