
2362764-6 | |
|---|---|
DigiKey Part Number | 17-2362764-6-ND |
Manufacturer | |
Manufacturer Product Number | 2362764-6 |
Description | MATENET,CABLE ASSY,1 GBPS UTP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.03000 | RM66.03 |
| 10 | RM56.12000 | RM561.20 |
| 25 | RM52.60640 | RM1,315.16 |
| 50 | RM50.09520 | RM2,504.76 |
| 120 | RM47.09533 | RM5,651.44 |
| 360 | RM43.58561 | RM15,690.82 |
| 600 | RM42.72938 | RM25,637.63 |
| Unit Price without VAT: | RM66.03000 |
|---|---|
| Unit Price with VAT: | RM72.63300 |









