260 Position SODIMM DDR4 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309407-1

DigiKey Part Number
A126758TR-ND - Tape & Reel (TR)
A126758CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2309407-1
Description
CONN SKT SODIMM 260POS SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
260 Position SODIMM DDR4 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2309407-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
SODIMM
Number of Positions
260
Memory Type
DDR4 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.047" (1.20mm)
Height
0.196" (4.00mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,359
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.24000RM6.24
10RM5.28000RM52.80
25RM4.95000RM123.75
50RM4.71240RM235.62
100RM4.48740RM448.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
450RM3.83353RM1,725.09
900RM3.65048RM3,285.43
1,350RM3.54755RM4,789.19
2,250RM3.42202RM7,699.55
3,150RM3.34177RM10,526.58
4,500RM3.25879RM14,664.55
11,250RM3.05497RM34,368.41
Manufacturers Standard Package
Unit Price without VAT:RM6.24000
Unit Price with VAT:RM6.86400