7 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211401-3

DigiKey Part Number
A122798-ND
Manufacturer
Manufacturer Product Number
211401-3
Description
CONN RCPT HSNG MALE 7POS PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
211401-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
13-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,124
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM49.05000RM49.05
10RM41.67200RM416.72
25RM39.06240RM976.56
50RM37.19680RM1,859.84
100RM35.42210RM3,542.21
250RM33.20560RM8,301.40
500RM31.62214RM15,811.07
1,000RM30.85521RM30,855.21
Manufacturers Standard Package
Unit Price without VAT:RM49.05000
Unit Price with VAT:RM53.95500