25 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer
211150-1
211150-1

211150-1

DigiKey Part Number
211150-1-ND
Manufacturer
Manufacturer Product Number
211150-1
Description
CONN RCPT HSG DRAWER 25POS BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
211150-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Drawer
Number of Positions
25 (Power)
Pitch
0.200" (5.08mm)
Number of Rows
5
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Guide Pin
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM46.81000RM46.81
10RM39.78000RM397.80
25RM37.28600RM932.15
50RM35.50540RM1,775.27
100RM33.81120RM3,381.12
250RM31.69528RM7,923.82
500RM30.18382RM15,091.91
1,000RM29.32385RM29,323.85
Manufacturers Standard Package
Unit Price without VAT:RM46.81000
Unit Price with VAT:RM51.49100