
2110819-1 | |
|---|---|
DigiKey Part Number | A117940TR-ND - Tape & Reel (TR) A117940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2110819-1 |
Description | CONN QSFP+ RCPT 38POS SLD RA SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2110819-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.01000 | RM27.01 |
| 10 | RM22.93400 | RM229.34 |
| 25 | RM21.49720 | RM537.43 |
| 50 | RM20.47000 | RM1,023.50 |
| 100 | RM19.49290 | RM1,949.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM16.79300 | RM6,717.20 |
| 800 | RM15.99213 | RM12,793.70 |
| 1,200 | RM15.54160 | RM18,649.92 |
| 2,000 | RM15.17973 | RM30,359.46 |
| Unit Price without VAT: | RM27.01000 |
|---|---|
| Unit Price with VAT: | RM29.71100 |











