



2110304-1 | |
|---|---|
DigiKey Part Number | A119722-ND |
Manufacturer | |
Manufacturer Product Number | 2110304-1 |
Description | CONN SFP+ CAGE SLD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2110304-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.12000 | RM29.12 |
| 24 | RM23.25833 | RM558.20 |
| 48 | RM22.14729 | RM1,063.07 |
| 72 | RM21.52222 | RM1,549.60 |
| 120 | RM20.75992 | RM2,491.19 |
| 264 | RM19.63697 | RM5,184.16 |
| 504 | RM18.76179 | RM9,455.94 |
| 1,008 | RM17.86708 | RM18,010.02 |
| Unit Price without VAT: | RM29.12000 |
|---|---|
| Unit Price with VAT: | RM32.03200 |








