
2016682-2 | |
|---|---|
DigiKey Part Number | 17-2016682-2-ND |
Manufacturer | |
Manufacturer Product Number | 2016682-2 |
Description | COAX CBL U.FL TO SMA 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016682-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.27000 | RM28.27 |
| 10 | RM24.02500 | RM240.25 |
| 25 | RM22.51880 | RM562.97 |
| 50 | RM21.44340 | RM1,072.17 |
| 100 | RM20.41990 | RM2,041.99 |
| 250 | RM19.14176 | RM4,785.44 |
| 500 | RM18.22852 | RM9,114.26 |
| 1,000 | RM17.35933 | RM17,359.33 |
| Unit Price without VAT: | RM28.27000 |
|---|---|
| Unit Price with VAT: | RM31.09700 |








