Position SFP+ Cage Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP+ Cage Connector Solder Through Hole, Right Angle
2007193-1
2007193-1

2007193-1

DigiKey Part Number
A97936-ND
Manufacturer
Manufacturer Product Number
2007193-1
Description
CONN SFP+ CAGE SLD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007193-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM59.28000RM59.28
10RM50.36800RM503.68
40RM45.67225RM1,826.89
80RM43.49225RM3,479.38
120RM42.26633RM5,071.96
280RM39.81532RM11,148.29
520RM38.11565RM19,820.14
1,000RM37.96161RM37,961.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM59.28000
Unit Price with VAT:RM65.20800