
2-520261-2 | |
|---|---|
DigiKey Part Number | A27807TR-ND - Tape & Reel (TR) A27807CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520261-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520261-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.99900 | RM9.99 |
| 25 | RM0.93720 | RM23.43 |
| 50 | RM0.89240 | RM44.62 |
| 100 | RM0.84940 | RM84.94 |
| 250 | RM0.79620 | RM199.05 |
| 500 | RM0.75818 | RM379.09 |
| 1,000 | RM0.72194 | RM721.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.65305 | RM1,306.10 |
| 4,000 | RM0.62187 | RM2,487.48 |
| 6,000 | RM0.60432 | RM3,625.92 |
| 10,000 | RM0.58293 | RM5,829.30 |
| 14,000 | RM0.56926 | RM7,969.64 |
| 20,000 | RM0.55511 | RM11,102.20 |
| 50,000 | RM0.52039 | RM26,019.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |












