
2-520084-2 | |
|---|---|
DigiKey Part Number | A27797-ND |
Manufacturer | |
Manufacturer Product Number | 2-520084-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520084-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.39000 | RM1.39 |
| 10 | RM1.17100 | RM11.71 |
| 25 | RM1.09720 | RM27.43 |
| 50 | RM1.04420 | RM52.21 |
| 100 | RM0.99400 | RM99.40 |
| 250 | RM0.93168 | RM232.92 |
| 500 | RM0.88720 | RM443.60 |
| 1,000 | RM0.84476 | RM844.76 |
| 3,000 | RM0.78170 | RM2,345.10 |
| Unit Price without VAT: | RM1.39000 |
|---|---|
| Unit Price with VAT: | RM1.52900 |














