
1734366-4 | |
|---|---|
DigiKey Part Number | A123109-ND |
Manufacturer | |
Manufacturer Product Number | 1734366-4 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1734366-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.77000 | RM5.77 |
| 10 | RM4.90500 | RM49.05 |
| 25 | RM4.59760 | RM114.94 |
| 50 | RM4.37700 | RM218.85 |
| 120 | RM4.11483 | RM493.78 |
| 360 | RM3.80761 | RM1,370.74 |
| 600 | RM3.67270 | RM2,203.62 |
| 1,080 | RM3.52354 | RM3,805.42 |
| 2,520 | RM3.31908 | RM8,364.08 |
| Unit Price without VAT: | RM5.77000 |
|---|---|
| Unit Price with VAT: | RM6.34700 |

