
170366-3 | |
|---|---|
DigiKey Part Number | A97690-ND |
Manufacturer | |
Manufacturer Product Number | 170366-3 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170366-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.00000 | RM4.00 |
| 10 | RM3.40500 | RM34.05 |
| 25 | RM3.19040 | RM79.76 |
| 50 | RM3.03700 | RM151.85 |
| 100 | RM2.89170 | RM289.17 |
| 300 | RM2.67587 | RM802.76 |
| 600 | RM2.54805 | RM1,528.83 |
| 1,200 | RM2.42638 | RM2,911.66 |
| 2,700 | RM2.29146 | RM6,186.94 |
| Unit Price without VAT: | RM4.00000 |
|---|---|
| Unit Price with VAT: | RM4.40000 |





























