Socket Contact Tin Crimp 22-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170361-1

DigiKey Part Number
A97687TR-ND - Tape & Reel (TR)
A97687CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170361-1
Description
CONN SOCKET 22-26AWG TIN CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
170361-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,550
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.51400RM5.14
25RM0.48360RM12.09
50RM0.46020RM23.01
100RM0.43820RM43.82
250RM0.41092RM102.73
500RM0.39118RM195.59
1,000RM0.37247RM372.47
2,500RM0.34913RM872.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.31179RM1,870.74
12,000RM0.29689RM3,562.68
18,000RM0.28852RM5,193.36
30,000RM0.27831RM8,349.30
42,000RM0.27178RM11,414.76
60,000RM0.26503RM15,901.80
150,000RM0.24845RM37,267.50
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900