



1473005-4 | |
|---|---|
DigiKey Part Number | A114851-ND |
Manufacturer | |
Manufacturer Product Number | 1473005-4 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473005-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.47000 | RM31.47 |
| 20 | RM25.46850 | RM509.37 |
| 40 | RM24.25175 | RM970.07 |
| 60 | RM23.56750 | RM1,414.05 |
| 100 | RM22.73310 | RM2,273.31 |
| 260 | RM21.25127 | RM5,525.33 |
| 500 | RM20.29364 | RM10,146.82 |
| 1,000 | RM19.32593 | RM19,325.93 |
| Unit Price without VAT: | RM31.47000 |
|---|---|
| Unit Price with VAT: | RM34.61700 |










