



1-794617-2 | |
|---|---|
DigiKey Part Number | A30298-ND |
Manufacturer | |
Manufacturer Product Number | 1-794617-2 |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794617-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.29000 | RM3.29 |
| 10 | RM2.79800 | RM27.98 |
| 25 | RM2.62400 | RM65.60 |
| 50 | RM2.49860 | RM124.93 |
| 100 | RM2.37890 | RM237.89 |
| 250 | RM2.22980 | RM557.45 |
| 500 | RM2.12318 | RM1,061.59 |
| 1,000 | RM2.02181 | RM2,021.81 |
| 2,500 | RM1.89520 | RM4,738.00 |
| Unit Price without VAT: | RM3.29000 |
|---|---|
| Unit Price with VAT: | RM3.61900 |





















