



1-640510-0 | |
|---|---|
DigiKey Part Number | A14103-ND |
Manufacturer | |
Manufacturer Product Number | 1-640510-0 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640510-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.35000 | RM12.35 |
| 10 | RM10.48700 | RM104.87 |
| 25 | RM9.82920 | RM245.73 |
| 50 | RM9.35900 | RM467.95 |
| 100 | RM8.91200 | RM891.20 |
| 250 | RM8.35368 | RM2,088.42 |
| 500 | RM7.95492 | RM3,977.46 |
| 1,000 | RM7.57537 | RM7,575.37 |
| 2,500 | RM7.10150 | RM17,753.75 |
| Unit Price without VAT: | RM12.35000 |
|---|---|
| Unit Price with VAT: | RM13.58500 |

















