6 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
1-1123722-6
1-1123722-6

1-1123722-6

DigiKey Part Number
A30505-ND
Manufacturer
Manufacturer Product Number
1-1123722-6
Description
CONN PLUG HSG 6POS 3.96MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1123722-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,288
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.72000RM0.72
10RM0.59800RM5.98
25RM0.56120RM14.03
50RM0.53520RM26.76
100RM0.50940RM50.94
250RM0.47732RM119.33
500RM0.45446RM227.23
1,200RM0.42722RM512.66
3,600RM0.39532RM1,423.15
Manufacturers Standard Package
Unit Price without VAT:RM0.72000
Unit Price with VAT:RM0.79200