Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO63-5-55-22-90

DigiKey Part Number
SO63-5-55-22-90-ND
Manufacturer
Manufacturer Product Number
SO63-5-55-22-90
Description
SLDR SLEEVE WIRE-WIRE 0.275/0.3"
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.275" (6.99mm), 0.300" (7.62mm)
Length
0.750" (19.05mm)
Color
Transparent - Blue
Features
Immersion Resistant, Pre-Installed Lead Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.37000RM18.37
10RM15.59400RM155.94
25RM14.61760RM365.44
50RM13.91800RM695.90
100RM13.25360RM1,325.36
250RM12.42360RM3,105.90
500RM11.83084RM5,915.42
1,000RM11.26648RM11,266.48
2,500RM10.56184RM26,404.60
Manufacturers Standard Package
Unit Price without VAT:RM18.37000
Unit Price with VAT:RM20.20700