
DR-25-3/16-0-SP | |
|---|---|
DigiKey Part Number | A124392-DS-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-3/16-0-SP |
Description | HEATSHRINK 3/16" BK FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.38000 | RM23.38 |
| 5 | RM19.26400 | RM96.32 |
| 10 | RM17.71800 | RM177.18 |
| 20 | RM16.29350 | RM325.87 |
| 50 | RM14.58620 | RM729.31 |
| 100 | RM13.41580 | RM1,341.58 |
| 250 | RM12.47972 | RM3,119.93 |
| Unit Price without VAT: | RM23.38000 |
|---|---|
| Unit Price with VAT: | RM25.71800 |











