Twinaxial Cable 20 AWG 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2021D0309-0

DigiKey Part Number
A129602-100-ND
Manufacturer
Manufacturer Product Number
2021D0309-0
Description
CABLE TWINAXIAL 20AWG 100'
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
20 AWG
Conductor Strand
19 Strands / 0.0075"
Jacket (Insulation) Material
Thermorad® F
Jacket (Insulation) Diameter
0.294" (7.47mm)
Shield Type
-
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Rayfoam® FS
Dielectric Diameter
0.092" (2.34mm)
Shield Material
-
Shield Coverage
-
VoP, Velocity of Propagation
75.0
Operating Temperature
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TWINAXIAL 20AWG FEET
In-Stock: 6246
Unit Price: RM19.89000
CABLE TWINAXIAL 20AWG 1'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 20AWG 5'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 20AWG 25'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 20AWG 50'
In-Stock: 0
Unit Price: