15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Plug, Male Pins Connector
1757823-7
1757823-7

1757823-7

DigiKey Part Number
A34440-ND
Manufacturer
Manufacturer Product Number
1757823-7
Description
CONN D-SUB HD PLUG 15POS CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1757823-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM108.41000RM108.41
10RM92.12400RM921.24
25RM86.35640RM2,158.91
50RM82.23580RM4,111.79
100RM78.31340RM7,831.34
250RM73.41604RM18,354.01
500RM69.91638RM34,958.19
Manufacturers Standard Package
Unit Price without VAT:RM108.41000
Unit Price with VAT:RM119.25100