
90574-2 | |
|---|---|
DigiKey Part Number | A9940-ND |
Manufacturer | |
Manufacturer Product Number | 90574-2 |
Description | TOOL DIESET 18-24AWG COM-MATE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 18-24 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,065.30000 | RM1,065.30 |
| 5 | RM987.46800 | RM4,937.34 |
| 10 | RM955.75700 | RM9,557.57 |
| 25 | RM915.42160 | RM22,885.54 |
| Unit Price without VAT: | RM1,065.30000 |
|---|---|
| Unit Price with VAT: | RM1,171.83000 |




















