
58078-3 | |
|---|---|
DigiKey Part Number | A28005-ND |
Manufacturer | |
Manufacturer Product Number | 58078-3 |
Description | TOOL HAND CRIMPER SIDE ENTRY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,135.43000 | RM3,135.43 |
| 5 | RM2,906.54000 | RM14,532.70 |
| 10 | RM2,813.31600 | RM28,133.16 |
| Unit Price without VAT: | RM3,135.43000 |
|---|---|
| Unit Price with VAT: | RM3,448.97300 |











