
TG.55.8113W | |
|---|---|
DigiKey Part Number | 931-TG.55.8113W-ND |
Manufacturer | |
Manufacturer Product Number | TG.55.8113W |
Description | 5G/4G WHITE TERMINAL MOUNT MONOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GPS, GSM, LTE, UMTS Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.4725GHz, 1.795GHz, 2.045GHz, 2.495GHz, 3.4GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.563GHz ~ 1.587GHz, 1.71GHz ~ 1.88GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.68dBi, 0.14dBi, -2.14dBi, -1.88dBi, 0.15dBi, 0.58dBi, -0.74dBi, 0.87dBi, -0.59dBi, 1.98dBi, 1.37dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.772" (172.00mm) | |
Applications | DCS, GPS, GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.74000 | RM32.74 |
| 10 | RM25.34000 | RM253.40 |
| 25 | RM23.48600 | RM587.15 |
| 100 | RM21.44800 | RM2,144.80 |
| 250 | RM20.47628 | RM5,119.07 |
| 500 | RM19.89058 | RM9,945.29 |
| 1,000 | RM19.40860 | RM19,408.60 |
| Unit Price without VAT: | RM32.74000 |
|---|---|
| Unit Price with VAT: | RM36.01400 |



