I-PEX MHFIII Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I-PEX MHFIII Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Digi-Key Cable Builder
SMA, MCX and MMCX RF Connectors and Adaptors from Taoglas

RECE.20369.001E.01

DigiKey Part Number
931-1157-2-ND - Tape & Reel (TR)
931-1157-1-ND - Cut Tape (CT)
931-1157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RECE.20369.001E.01
Description
CONN UMC RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I-PEX MHFIII Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
RECE.20369.001E.01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,499
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.21000RM4.21
10RM3.59800RM35.98
25RM3.37240RM84.31
50RM3.21160RM160.58
100RM3.05770RM305.77
250RM2.86604RM716.51
500RM2.72916RM1,364.58
1,000RM2.58325RM2,583.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.31993RM11,599.65
10,000RM2.24141RM22,414.10
Manufacturers Standard Package
Unit Price without VAT:RM4.21000
Unit Price with VAT:RM4.63100