RF ANTENNA Bluetooth, WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Digi-Key Cable Builder

FXP840.07.0055B

DigiKey Part Number
931-1222-ND
Manufacturer
Manufacturer Product Number
FXP840.07.0055B
Description
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.41GHz ~ 2.49GHz, 4.9GHz ~ 5.8GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2, 2.5
Return Loss
-10dB, -7dB
Gain
2dBi, 2.5dBi
Power - Max
2 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,215
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM27.26000RM27.26
10RM23.98300RM239.83
25RM23.60080RM590.02
100RM21.26380RM2,126.38
250RM19.81608RM4,954.02
500RM19.49746RM9,748.73
Unit Price without VAT:RM27.26000
Unit Price with VAT:RM29.98600