FBMJ3216HM380NT8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 18,293
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.25167
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.19151
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.25167
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,974
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 39,045
Unit Price: RM1.10000
Datasheet
Image for FBMJ3216HM380NT8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ3216HM380NT8

DigiKey Part Number
587-FBMJ3216HM380NT8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FBMJ3216HM380NT8
Description
FERRITE BEAD 38 OHM 1206 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
38 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
38 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.25167RM503.34
Manufacturers Standard Package
Unit Price without VAT:RM0.25167
Unit Price with VAT:RM0.27684