Ceramic Capacitor Kit 1µF ~ 100µF 6.3 ~ 50V Surface Mount, MLCC 230 Pieces (23 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor Kit 1µF ~ 100µF 6.3 ~ 50V Surface Mount, MLCC 230 Pieces (23 Values - 10 Each)
TAIYO YUDEN MLCCs

587-1798-KIT

DigiKey Part Number
587-1798-KIT-ND
Manufacturer
Manufacturer Product Number
587-1798-KIT
Description
CAP KIT CERAMIC 1UF-100UF 230PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1µF ~ 100µF 6.3 ~ 50V Surface Mount, MLCC 230 Pieces (23 Values - 10 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Book
Part Status
Active
Kit Type
Ceramic
Capacitance Range
1µF ~ 100µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 50V
Tolerance
±10%, ±20%
Applications
General Purpose
Features
-
Quantity
230 Pieces (23 Values - 10 Each)
Packages Included
1206, 1210 (3216, 3528 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Book
QuantityUnit PriceExt Price
1RM267.89000RM267.89
10RM232.67800RM2,326.78
Manufacturers Standard Package
Unit Price without VAT:RM267.89000
Unit Price with VAT:RM294.67900