Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded
EH Series RJ45

EHRJ45D6AM3

DigiKey Part Number
137-EHRJ45D6AM3-ND
Manufacturer
Manufacturer Product Number
EHRJ45D6AM3
Description
CONN, RJ45, CAT6A, DIECAST HOUSI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat6a
Shielding
Unshielded
Shell Material, Finish
Thermoplastic
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Shield Material
-
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM96.70000RM96.70
10RM82.17600RM821.76
25RM77.02960RM1,925.74
50RM73.35360RM3,667.68
100RM69.85440RM6,985.44
300RM64.64927RM19,394.78
500RM62.36384RM31,181.92
Manufacturers Standard Package
Unit Price without VAT:RM96.70000
Unit Price with VAT:RM106.37000