
CARA762K07984 | |
|---|---|
DigiKey Part Number | SC3809-ND |
Manufacturer | |
Manufacturer Product Number | CARA762K07984 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.71000 | RM93.71 |
| 10 | RM79.65200 | RM796.52 |
| 25 | RM74.66640 | RM1,866.66 |
| 50 | RM71.10280 | RM3,555.14 |
| 100 | RM67.71140 | RM6,771.14 |
| 250 | RM63.47588 | RM15,868.97 |
| 500 | RM60.45016 | RM30,225.08 |
| Unit Price without VAT: | RM93.71000 |
|---|---|
| Unit Price with VAT: | RM103.08100 |

