



121 | |
|---|---|
DigiKey Part Number | SC1038-ND |
Manufacturer | |
Manufacturer Product Number | 121 |
Description | CONN JACK MONO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | - | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | 0.266" (6.76mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.90000 | RM69.90 |
| 10 | RM59.38900 | RM593.89 |
| 25 | RM55.66880 | RM1,391.72 |
| 50 | RM53.01180 | RM2,650.59 |
| 100 | RM50.48240 | RM5,048.24 |
| 300 | RM46.71983 | RM14,015.95 |
| 500 | RM45.06776 | RM22,533.88 |
| Unit Price without VAT: | RM69.90000 |
|---|---|
| Unit Price with VAT: | RM76.89000 |



