



114BPCX | |
|---|---|
DigiKey Part Number | SC2387-ND |
Manufacturer | |
Manufacturer Product Number | 114BPCX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 114BPCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polyester, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.67000 | RM22.67 |
| 10 | RM19.25100 | RM192.51 |
| 25 | RM18.04560 | RM451.14 |
| 50 | RM17.18340 | RM859.17 |
| 100 | RM16.36310 | RM1,636.31 |
| 250 | RM15.33864 | RM3,834.66 |
| 500 | RM14.60686 | RM7,303.43 |
| 1,000 | RM13.91024 | RM13,910.24 |
| 2,500 | RM13.04028 | RM32,600.70 |
| Unit Price without VAT: | RM22.67000 |
|---|---|
| Unit Price with VAT: | RM24.93700 |




