RF Attenuators 4dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1220-C-4DB-T5

DigiKey Part Number
PAT124TR-ND - Tape & Reel (TR)
PAT124CT-ND - Cut Tape (CT)
PAT124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1220-C-4DB-T5
Description
RF ATTENUATOR 4DB 50OHM 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PAT1220-C-4DB-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
4dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,717
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.31000RM1.31
10RM1.12500RM11.25
25RM1.05840RM26.46
100RM0.96700RM96.70
250RM0.91232RM228.08
500RM0.87338RM436.69
1,000RM0.83663RM836.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.77425RM3,871.25
10,000RM0.74332RM7,433.20
15,000RM0.72606RM10,890.90
25,000RM0.70514RM17,628.50
35,000RM0.69185RM24,214.75
50,000RM0.67817RM33,908.50
Manufacturers Standard Package
Unit Price without VAT:RM1.31000
Unit Price with VAT:RM1.44100