




SP101A-1123HST.GN | |
|---|---|
DigiKey Part Number | 259-1388-ND |
Manufacturer | |
Manufacturer Product Number | SP101A-1123HST.GN |
Description | FAN AXIAL 120X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 105.0 CFM (2.94m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 2900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 85 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.13000 | RM75.13 |
| 10 | RM61.67300 | RM616.73 |
| 40 | RM54.04750 | RM2,161.90 |
| 80 | RM51.29938 | RM4,103.95 |
| Unit Price without VAT: | RM75.13000 |
|---|---|
| Unit Price with VAT: | RM82.64300 |




























