



MF40100V2-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-1795-ND |
Manufacturer | |
Manufacturer Product Number | MF40100V2-1000U-A99 |
Description | FAN AXIAL 40X10MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 7.0 CFM (0.196m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 7.0 CFM (0.196m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 20.6dB(A) | |
Power (Watts) | 470 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.035 lb (15.88 g) | |
Current Rating (Amps) | 0.094A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.22000 | RM27.22 |
| 10 | RM22.56800 | RM225.68 |
| 25 | RM20.75400 | RM518.85 |
| 50 | RM19.43260 | RM971.63 |
| 100 | RM18.16570 | RM1,816.57 |
| 400 | RM17.69670 | RM7,078.68 |
| Unit Price without VAT: | RM27.22000 |
|---|---|
| Unit Price with VAT: | RM29.94200 |















