
XZVGR68W-3 | |
|---|---|
DigiKey Part Number | 1497-1386-2-ND - Tape & Reel (TR) 1497-1386-1-ND - Cut Tape (CT) 1497-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVGR68W-3 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.43000 | RM1.43 |
| 10 | RM0.97800 | RM9.78 |
| 100 | RM0.69270 | RM69.27 |
| 500 | RM0.56276 | RM281.38 |
| 1,000 | RM0.51982 | RM519.82 |
| 2,000 | RM0.48323 | RM966.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45211 | RM1,808.44 |
| 8,000 | RM0.42568 | RM3,405.44 |
| 12,000 | RM0.41213 | RM4,945.56 |
| 20,000 | RM0.39681 | RM7,936.20 |
| 28,000 | RM0.38770 | RM10,855.60 |
| 40,000 | RM0.37881 | RM15,152.40 |
| 100,000 | RM0.35919 | RM35,919.00 |
| Unit Price without VAT: | RM1.43000 |
|---|---|
| Unit Price with VAT: | RM1.57300 |










